892-014-540-207

Heilind Number:EDA892-014-540-207
Manufacturer:EDAC
Manufacturer Number:892-014-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-540-207

Detailed Description

Enhance connectivity in high-temperature environments with our durable Black Card Edge Connector. Designed for reliability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts for secure power transmission. With a double-row configuration and a total of 14 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing ensure precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects.