892-014-540-208

Heilind Number:EDA892-014-540-208
Manufacturer:EDAC
Manufacturer Number:892-014-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-540-208

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. This essential component, featuring UL 94V-0 Polyphenylene Sulfide housing, guarantees optimal performance in extreme environments, with an amperage rating of 3A. Its durable construction, crafted from Copper Alloy contact material, ensures reliable power transmission. With two rows and a pitch of .1 inches, it accommodates up to 14 positions for seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB design with this essential connector.