892-014-541-102

Heilind Number:EDA892-014-541-102
Manufacturer:EDAC
Manufacturer Number:892-014-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-541-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this black connector boasts a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance under extreme conditions. With a single row layout and a pitch of .1 inch, it offers seamless integration onto your PCB. Made of Copper Alloy, the 14 gold-plated contacts guarantee excellent conductivity. Featuring a straight mount orientation, it's perfect for board-to-board connections. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in industries like automotive, aerospace, and telecommunications. Trust in its quality and durability for your next project.