892-014-541-103

Heilind Number:EDA892-014-541-103
Manufacturer:EDAC
Manufacturer Number:892-014-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-541-103

Detailed Description

Our high temp card edge connector is designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row configuration and 14 positions, it provides ample connectivity options. The copper alloy contact material offers excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. The straight mount orientation makes installation easy and convenient. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.