892-014-541-104

Heilind Number:EDA892-014-541-104
Manufacturer:EDAC
Manufacturer Number:892-014-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-541-104

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3 A amperage and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and 14 positions, it offers seamless connectivity for your electronic projects. The copper alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy integration. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105 °C, making it ideal for demanding environments. Trust in our quality products to streamline your board-to-board connections effectively.