892-014-541-107

Heilind Number:EDA892-014-541-107
Manufacturer:EDAC
Manufacturer Number:892-014-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-541-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh conditions. With a compact pitch of .1 in and row spacing of .2 in, it offers seamless integration on PCBs. The copper alloy contacts provide efficient power transfer, with an amperage rating of 3 A. Boasting a single row design with 14 positions, it enables precise and secure connections. Suitable for straight mounting orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the industrial and electronics sectors. Elevate your connectivity solutions with this essential component.