892-014-541-108

Heilind Number:EDA892-014-541-108
Manufacturer:EDAC
Manufacturer Number:892-014-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. Its one-row configuration features 14 positions, each meticulously crafted with copper alloy contacts for efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer seamless integration on your board. Suitable for straight mounting, this connector operates flawlessly even in temperatures ranging from -40 to 105 °C. Elevate your electronic designs with this essential component.