892-014-541-112

Heilind Number:EDA892-014-541-112
Manufacturer:EDAC
Manufacturer Number:892-014-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-541-112

Detailed Description

Engineered for high temperature environments, this Card Edge Connector is a reliable solution for your PCB connection needs. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing material, it offers both durability and aesthetic appeal. Featuring a single row layout with 14 positions and a pitch of .1 inches, it ensures precise and efficient connectivity. The contact material is made of Copper Alloy, guaranteeing excellent conductivity. Suitable for straight mount orientation, it is perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments.