892-014-541-203

Heilind Number:EDA892-014-541-203
Manufacturer:EDAC
Manufacturer Number:892-014-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-541-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a two-row configuration with a total of 14 positions, ensuring seamless board-to-board PCB connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper alloy contacts provide efficient power transmission, with a current rating of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications where reliability is paramount. The straight mount orientation facilitates easy installation, making it a versatile solution for various electronic systems. Trust in our connector to deliver optimal performance in demanding environments.