892-014-541-212

Heilind Number:EDA892-014-541-212
Manufacturer:EDAC
Manufacturer Number:892-014-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-541-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and efficiency, this connector boasts a 3A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing for reliable performance. With two rows and 14 positions, it offers ample connectivity options, while the copper alloy contact material ensures secure and stable connections. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Trust in the quality and functionality of this essential component for your connectivity needs.