892-014-542-101

Heilind Number:EDA892-014-542-101
Manufacturer:EDAC
Manufacturer Number:892-014-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-542-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also offers top-notch performance. With an amperage rating of 3A, it ensures reliable power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Perfect for various applications, it has a single row with 14 positions and a pitch of .1 inches. The contact material is Copper Alloy, providing excellent conductivity. With a straight mount orientation, installation is a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB setups. Elevate your connection game with this high-quality Card Edge Connector.