892-014-542-104

Heilind Number:EDA892-014-542-104
Manufacturer:EDAC
Manufacturer Number:892-014-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-542-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector boasts a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme conditions. With a current rating of 3 A, it offers efficient power transmission for your applications. Featuring a single row layout with 14 positions, it provides ample connectivity options. The contact material of Copper Alloy guarantees strong and stable connections, while the .1 inch pitch and .2 inch row spacing allow for precise alignment on your board. Suitable for straight mounting orientation, it offers versatility in installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial and electronic projects. Trust in our high-quality Card Edge Connector to deliver consistent and reliable performance.