892-014-542-108

Heilind Number:EDA892-014-542-108
Manufacturer:EDAC
Manufacturer Number:892-014-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-542-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row and 14 gold-plated copper alloy contact positions, it ensures reliable performance. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial applications. Trust in the quality and performance of this essential component for your electronic projects.