892-014-542-112

Heilind Number:EDA892-014-542-112
Manufacturer:EDAC
Manufacturer Number:892-014-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-542-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a single row with 14 positions, ideal for seamless board-to-board PCB connections. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial applications. Its straight mount orientation simplifies installation, making it a vital component in your connectivity setup. Explore our range of connectors for high-performance solutions.