892-014-542-207

Heilind Number:EDA892-014-542-207
Manufacturer:EDAC
Manufacturer Number:892-014-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-542-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring durability and reliability. With two rows and a pitch of .1 inches, it offers seamless integration onto your PCB. Boasting a total of 14 positions and a 3A amperage, it provides ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for Board to Board PCB connections, this straight mount orientation connector is a must-have for your electronic projects. Elevate your design with this essential component.