892-014-544-104

Heilind Number:EDA892-014-544-104
Manufacturer:EDAC
Manufacturer Number:892-014-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-544-104

Detailed Description

Upgrade your high temperature card edge connections with our Black High Temp Card Edge Connector. Engineered for durability and efficiency, this connector features a single row design with 14 positions, perfect for seamless PCB integration. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures optimal thermal performance, even in extreme operating conditions ranging from -40 to 105 °C. Made with high-quality Copper Alloy contacts, it guarantees reliable and long-lasting connectivity. With a pitch of .1 in and row spacing of .2 in, this straight-mount connector offers precise and secure board-to-board connections. Trust in its 3A amperage rating for consistent power delivery, making it ideal for a wide range of applications in various industries. Upgrade your setup with this essential component for seamless and reliable connectivity.