892-014-544-112

Heilind Number:EDA892-014-544-112
Manufacturer:EDAC
Manufacturer Number:892-014-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-544-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 14 positions for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable conductivity in high-temperature environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your PCB assemblies. Its straight mount orientation makes installation easy, while its 3A amperage rating guarantees efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore its versatility in our wide range of PCB connectors.