892-014-544-202

Heilind Number:EDA892-014-544-202
Manufacturer:EDAC
Manufacturer Number:892-014-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-544-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Featuring two rows of 14 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your PCB setups. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees reliable power transmission in even the most demanding conditions. Ideal for various applications in the electronics industry, this connector is a must-have for ensuring efficient board-to-board connectivity. Upgrade your systems with this essential component today.