892-014-544-208

Heilind Number:EDA892-014-544-208
Manufacturer:EDAC
Manufacturer Number:892-014-544-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-544-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contacts, it ensures efficient power transmission. The two rows of 14 positions each offer ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Choose this straight-mount connector for seamless board-to-board connections. Elevate your electronic designs with this essential component.