892-014-555-203

Heilind Number:EDA892-014-555-203
Manufacturer:EDAC
Manufacturer Number:892-014-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-555-203

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Black Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and two rows of 14 positions, it offers seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various applications. Trust in this connector for secure and efficient board-to-board connections in even the most challenging conditions.