892-014-555-204

Heilind Number:EDA892-014-555-204
Manufacturer:EDAC
Manufacturer Number:892-014-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-555-204

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector offers a reliable amperage of 3 A, perfect for high-power applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and safety. Featuring two rows for enhanced versatility, it boasts Copper Alloy contact material for efficient conductivity. With a pitch of .1 in and row spacing of .2 in, it provides precise alignment for seamless integration. The connector offers 14 positions, allowing for multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Trust in this connector for superior board-to-board connectivity in your electronic projects.