892-014-555-208

Heilind Number:EDA892-014-555-208
Manufacturer:EDAC
Manufacturer Number:892-014-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-555-208

Detailed Description

Upgrade your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The two-row design with 14 positions allows for secure and efficient PCB connections, with a .1-inch pitch and .2-inch row spacing for precise alignment. Choose straight mount orientation for seamless installation. Trust in this connector for robust and dependable board-to-board connections in your electronic systems.