892-014-555-212

Heilind Number:EDA892-014-555-212
Manufacturer:EDAC
Manufacturer Number:892-014-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-555-212

Detailed Description

Upgrade your high-temperature connectivity with this durable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The 2-row design with a pitch of .1 inch and row spacing of .2 inch offers efficient PCB connection, with 14 positions for versatile usage. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Ideal for various applications, this connector is a must-have for seamless board-to-board connections.