892-014-556-201

Heilind Number:EDA892-014-556-201
Manufacturer:EDAC
Manufacturer Number:892-014-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-556-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for precision performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a dual-row configuration and 14 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Suitable for a wide range of applications, this connector guarantees optimal functionality even in extreme environments, with an operating temperature range of -40 to 105°C. Upgrade your PCB assembly with this essential component, perfect for demanding industrial and electronic projects.