892-014-556-203

Heilind Number:EDA892-014-556-203
Manufacturer:EDAC
Manufacturer Number:892-014-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-556-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust amperage rating of 3A, it ensures reliable power distribution. Featuring two rows of contact points, each made of durable Copper Alloy, it offers secure and efficient data transmission. The .1 inch pitch and .2 inch row spacing provide precise positioning on your board, accommodating up to 14 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your PCB assembly with this essential component.