892-014-556-204

Heilind Number:EDA892-014-556-204
Manufacturer:EDAC
Manufacturer Number:892-014-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-556-204

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector. Designed for reliable performance in demanding environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With two rows and a total of 14 positions, it offers ample connectivity options for your application. The copper alloy contacts ensure efficient power transmission, with a maximum amperage of 3 A. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use. Its .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections, while the straight mount orientation simplifies installation. Upgrade your system's connectivity with this essential component.