892-014-556-207

Heilind Number:EDA892-014-556-207
Manufacturer:EDAC
Manufacturer Number:892-014-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-556-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed in sleek black and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures high performance even in extreme operating conditions. With a 3A amperage capacity, Copper Alloy contact material, and 14 positions spread across 2 rows, it offers seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for any electronic setup. Trust in its quality and efficiency for seamless board-to-board connections.