892-014-556-208

Heilind Number:EDA892-014-556-208
Manufacturer:EDAC
Manufacturer Number:892-014-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-556-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide. With a low amperage of 3A, it ensures efficient power transmission while maintaining safety standards. Its two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches offer reliable connectivity for up to 14 positions. The straight mount orientation allows for easy installation on your board, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.