892-014-556-212

Heilind Number:EDA892-014-556-212
Manufacturer:EDAC
Manufacturer Number:892-014-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-556-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a double row configuration and 14 positions, it offers ample connectivity for your projects. The copper alloy contacts and .1-inch pitch guarantee secure and precise signal transmission, while the straight mount orientation simplifies installation. Elevate your board-to-board connections with this essential component.