892-014-558-101

Heilind Number:EDA892-014-558-101
Manufacturer:EDAC
Manufacturer Number:892-014-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and features copper alloy contacts for reliable conductivity. With a single row layout and a pitch of .1 inches, it offers seamless integration on your board. The right-angle mount orientation and compact size make it versatile for various applications. Operating in a wide temperature range from -40 to 105°C, it ensures stability even in harsh environments. With 14 positions available, it provides ample connectivity options for your projects. Upgrade your setup with this essential component.