892-014-558-102

Heilind Number:EDA892-014-558-102
Manufacturer:EDAC
Manufacturer Number:892-014-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 14 positions, it ensures efficient power transmission, rated for up to 3A. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your board. Its right-angle mount orientation allows for convenient installation, catering to diverse application needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB interconnection requirements. Explore our range of high-quality connectors under the Board To Board PCB Connectors category.