892-014-558-104

Heilind Number:EDA892-014-558-104
Manufacturer:EDAC
Manufacturer Number:892-014-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-558-104

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in high-temperature environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient power transfer at an amperage of 3A. Its right-angle mount orientation and single-row design with 14 positions offer versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for your connectivity needs. Upgrade your PCB connections today with this essential component.