892-014-558-107

Heilind Number:EDA892-014-558-107
Manufacturer:EDAC
Manufacturer Number:892-014-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-558-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability and safety. With a single row layout and 14 positions, it offers seamless integration for various applications. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for your connectivity needs, perfect for use in industrial, automotive, and aerospace settings. Elevate your PCB designs with this high-quality connector, a crucial component in your electronic setups.