892-014-558-112

Heilind Number:EDA892-014-558-112
Manufacturer:EDAC
Manufacturer Number:892-014-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-558-112

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features 14 positions in a single row, ensuring seamless board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability even in the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, installation is precise and efficient. Its right-angle mount orientation offers versatility in placement, while an operating temperature range of -40 to 105°C ensures stable performance under extreme conditions. Upgrade your connectivity solutions with this essential component.