892-014-558-201

Heilind Number:EDA892-014-558-201
Manufacturer:EDAC
Manufacturer Number:892-014-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-558-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a 3A amperage rating and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal heat resistance. With two rows of copper alloy contacts and a .1-inch pitch, it offers reliable signal transmission in a compact form. Boasting 14 positions and right-angle mount orientation, it's perfect for space-saving board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your setup today with this essential connector.