892-014-558-202

Heilind Number:EDA892-014-558-202
Manufacturer:EDAC
Manufacturer Number:892-014-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-558-202

Detailed Description

Enhance your high-temperature PCB connections with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing for superior durability. With two rows and 14 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. The .1 inch pitch and .2 inch row spacing, along with a right-angle mount orientation, facilitate seamless integration into your circuit board layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Trust in its quality and precision for secure and efficient board-to-board connections. Elevate your project with this essential component.