892-014-558-207

Heilind Number:EDA892-014-558-207
Manufacturer:EDAC
Manufacturer Number:892-014-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-558-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Featuring a right-angle mount orientation and a double-row design, it offers seamless integration onto your board. The 14-position layout, with a pitch of .1 inches and row spacing of .2 inches, allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-performance electronics application. Trust in its quality and durability to meet your connectivity needs.