892-014-558-208

Heilind Number:EDA892-014-558-208
Manufacturer:EDAC
Manufacturer Number:892-014-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-558-208

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a contact material of Copper Alloy and a pitch of .1 inch, it offers secure and efficient transmission. Boasting a two-row configuration with 14 positions, it provides ample connectivity options. The right-angle mount orientation allows for versatile installation on your PCB, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for various applications, this black connector is a must-have for any project requiring robust and high-performance connectivity. Elevate your setup with this essential component.