892-014-558-212

Heilind Number:EDA892-014-558-212
Manufacturer:EDAC
Manufacturer Number:892-014-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. With a maximum amperage of 3A, it offers secure power transmission. The two rows of contacts, crafted from Copper Alloy, provide optimal signal integrity with a pitch of .1 inches and row spacing of .2 inches. Boasting 14 positions, it allows for seamless board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it suitable for diverse applications. Upgrade your system with this essential component for seamless and reliable connectivity.