892-014-559-101

Heilind Number:EDA892-014-559-101
Manufacturer:EDAC
Manufacturer Number:892-014-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-559-101

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. Engineered with a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures secure and efficient power transmission. With a single row layout and a total of 14 positions, it offers ample connectivity options for your applications. Its right angle mount orientation allows for convenient PCB installation, while its .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp industrial settings. Upgrade your PCB connections with this robust and dependable component.