892-014-559-102

Heilind Number:EDA892-014-559-102
Manufacturer:EDAC
Manufacturer Number:892-014-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-559-102

Detailed Description

Elevate your connection game with our High Temp Card Edge Connector in sleek black. Designed for superior performance, this connector ensures seamless power transfer with an amperage rating of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity. Featuring a single row design with a compact .1-inch pitch and .2-inch row spacing, it's perfect for tight PCB layouts. With 14 positions available, you have ample room for connectivity. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your PCB setup with this essential component.