892-014-559-107

Heilind Number:EDA892-014-559-107
Manufacturer:EDAC
Manufacturer Number:892-014-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-559-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers seamless integration for your PCB setup. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. Boasting 14 positions, it provides ample room for your connections. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Ideal for various applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.