892-014-559-112

Heilind Number:EDA892-014-559-112
Manufacturer:EDAC
Manufacturer Number:892-014-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-559-112

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a sleek black finish and a rugged UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a compact single-row design featuring 14 positions, it offers exceptional versatility for various PCB applications. Crafted from high-quality Copper Alloy, the contacts ensure reliable and efficient power transmission, with a low .1-inch pitch and .2-inch row spacing optimizing signal integrity. Its right-angle mount orientation further enhances space efficiency, while a wide operating temperature range of -40 to 105°C guarantees reliable performance in extreme conditions. Trust in our Card Edge Connector to deliver uncompromising quality and performance for your PCB connectivity needs.