892-014-559-202

Heilind Number:EDA892-014-559-202
Manufacturer:EDAC
Manufacturer Number:892-014-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-559-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black exterior and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two-row design, with a .1-inch pitch and .2-inch row spacing, offers seamless integration on your board. Boasting 14 positions and right-angle mount orientation, it facilitates versatile connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our diverse range of connectors in the PCB Connectors category for more options.