892-014-559-204

Heilind Number:EDA892-014-559-204
Manufacturer:EDAC
Manufacturer Number:892-014-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-559-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 14 positions, it offers ample connectivity options for your electronic applications. The right-angle mount orientation allows for seamless PCB integration, while its high operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your setup with this essential component for enhanced connectivity and functionality.