892-014-559-207

Heilind Number:EDA892-014-559-207
Manufacturer:EDAC
Manufacturer Number:892-014-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-559-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a crucial component designed for seamless board-to-board integration. Featuring a sleek black color and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in high-temperature environments. With two rows of copper alloy contacts, it offers a total of 14 positions for efficient data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees long-lasting functionality in various applications. Upgrade your connectivity solution today with this essential product.