892-014-559-208

Heilind Number:EDA892-014-559-208
Manufacturer:EDAC
Manufacturer Number:892-014-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-559-208

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in demanding environments. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting a dual-row configuration with 14 positions and a pitch of .1 inches, it offers seamless integration onto your board. The right-angle mount orientation and precise row spacing of .2 inches make it a perfect fit for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where resilience is key. Upgrade your connectivity solutions with this essential component.