892-014-559-212

Heilind Number:EDA892-014-559-212
Manufacturer:EDAC
Manufacturer Number:892-014-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-559-212

Detailed Description

Enhance the efficiency of your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a compact pitch of .1 inches and two rows of 14 positions each, it offers seamless connectivity on your PCB boards. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Trust in this connector to deliver exceptional power with a 3A amperage rating, making it a must-have component for your electronic setups.