892-014-560-201

Heilind Number:EDA892-014-560-201
Manufacturer:EDAC
Manufacturer Number:892-014-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-560-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a contact material of Copper Alloy, it offers efficient conductivity, while its 2-row design with 14 positions allows for versatile connectivity. The pitch of .1 inches and row spacing of .2 inches provide precise alignment, perfect for seamless integration on your PCB. Operating within a wide temperature range of -40 to 105°C, this connector guarantees stability and functionality. Whether for industrial machinery or electronic devices, trust in this high-quality connector for seamless board-to-board connections. Available in sleek black, it not only performs flawlessly but also adds a touch of sophistication to your design. Elevate your connectivity solutions with this essential component.