892-014-560-202

Heilind Number:EDA892-014-560-202
Manufacturer:EDAC
Manufacturer Number:892-014-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-560-202

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for optimal performance. With two rows and 14 positions, it offers ample connectivity options for your PCB applications. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding industrial settings.